Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part No0051318399
Order Code2628626
Also Known AsGTIN UPC EAN: 0037103225269
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 372.150 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 372.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part No0051318399
Order Code2628626
Also Known AsGTIN UPC EAN: 0037103225269
Technical Datasheet
Supply Voltage VAC24V
Heat Temperature Max-
Input Power-
Length-
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
DSX 80 80 watt desoldering tool with external solder collection chamber for WR3M rework station. Comes with WDH30 support stand mfg. part no. 0051515299. Ideal for use with lead free solder. Note: use only Weller replacement tips or your warranty will be voided.
- 80 watts for fast heat up and fast recovery
- Uses patented DX threadless desoldering tiplets
- Vacuum delay feature prevents clogging
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
24V
Input Power
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
-
Length
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88