Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoWAP2.5/10
Order Code575112
Product RangeW
Also Known As1050000000
Technical Datasheet
2,549 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.576 |
100+ | CHF 0.565 |
250+ | CHF 0.553 |
500+ | CHF 0.541 |
1000+ | CHF 0.530 |
2500+ | CHF 0.519 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 5.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoWAP2.5/10
Order Code575112
Product RangeW
Also Known As1050000000
Technical Datasheet
For Use WithDIN Rail Terminal Blocks
Accessory TypeEnd & Intermediate Plate
Product RangeW
SVHCNo SVHC (16-Jan-2020)
Product Overview
The WAP2.5/10 from Weidmuller is a dark beige colour end/partition plate.
- Dimension is 1.5mm x 56mm x 33.5mm (W x H x D)
- Continuous operating temperature range from -50°C to 120°C
- Made of wemid material
- UL94 V-0 flammability rating
Technical Specifications
For Use With
DIN Rail Terminal Blocks
Product Range
W
Accessory Type
End & Intermediate Plate
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Alternatives for WAP2.5/10
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002