Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoSAIE-M23-S-EM
Order Code1961169
Product RangeSAI M23
Also Known As1169970000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 36.000 |
5+ | CHF 31.500 |
10+ | CHF 26.100 |
25+ | CHF 23.390 |
50+ | CHF 21.590 |
100+ | CHF 20.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 36.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoSAIE-M23-S-EM
Order Code1961169
Product RangeSAI M23
Also Known As1169970000
Technical Datasheet
Product RangeSAI M23
Shell TypeWall Mount Receptacle
For Use WithM23 Series Signal Transmission Housings
Connector Body MaterialCopper Alloy Body
Connector Shell Size-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
SAI M23
For Use With
M23 Series Signal Transmission Housings
Connector Shell Size
-
Shell Type
Wall Mount Receptacle
Connector Body Material
Copper Alloy Body
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041