Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoSAIB-M23-19P-AN-5.0M
Order Code2362219
Also Known As1818140500
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 77.650 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 77.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoSAIB-M23-19P-AN-5.0M
Order Code2362219
Also Known As1818140500
Technical Datasheet
Connector Type AM23 Socket, 19 Way
Connector Type AM23 Receptacle
Connector to ConnectorM23 Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions19 Positions
Cable Length - Metric-
Cable Length - Imperial-
Product Range-
Technical Specifications
Connector Type A
M23 Socket, 19 Way
Connector to Connector
M23 Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
-
Product Range
-
Connector Type A
M23 Receptacle
Connector Type B
Free End
No. of Positions
19 Positions
Cable Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.927