Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoSAI Y-4S M8-M8
Order Code2362224
Also Known As1805660000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 37.300 |
5+ | CHF 32.640 |
10+ | CHF 27.040 |
25+ | CHF 24.250 |
50+ | CHF 22.380 |
100+ | CHF 20.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 37.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoSAI Y-4S M8-M8
Order Code2362224
Also Known As1805660000
Technical Datasheet
Adapter Type / StyleY - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter4 Position M8 Plug
Convert To Splitter2 x 4 Position M8 Receptacle
Adapter Body Colour-
Connector Body MaterialPUR (Polyurethane) Body
Product Range-
Technical Specifications
Adapter Type / Style
Y - Style
Convert From Splitter
4 Position M8 Plug
Adapter Body Colour
-
Product Range
-
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
2 x 4 Position M8 Receptacle
Connector Body Material
PUR (Polyurethane) Body
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015