Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoHDC XX6A01 MFSXXXX-0100
Order Code2899395
Product RangeRockStar ModuPlug Series
Also Known As2453540100
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 138.730 |
| 5+ | CHF 128.330 |
| 10+ | CHF 117.930 |
| 25+ | CHF 110.550 |
| 50+ | CHF 106.340 |
| 100+ | CHF 105.290 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 138.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoHDC XX6A01 MFSXXXX-0100
Order Code2899395
Product RangeRockStar ModuPlug Series
Also Known As2453540100
Technical Datasheet
Connector Type ACircular 8 Position Plug
Connector to ConnectorM12 Circular Plug to M12 Circular Receptacle
No. of Positions8Ways
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlue
Product RangeRockStar ModuPlug Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
Applications
Automotive, Energy, Industrial, Oil & Gas, Rail, Security
Technical Specifications
Connector Type A
Circular 8 Position Plug
No. of Positions
8Ways
Cable Length - Metric
1m
Product Range
RockStar ModuPlug Series
Connector to Connector
M12 Circular Plug to M12 Circular Receptacle
Cable Length - Imperial
3.28ft
Jacket Colour
Blue
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116