Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoHDC HE 24 MC 25-48
Order Code2899212
Product RangeRockStar HE
Also Known As1226400000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 11.920 |
| 10+ | CHF 9.660 |
| 25+ | CHF 8.630 |
| 100+ | CHF 8.210 |
| 250+ | CHF 7.690 |
| 500+ | CHF 7.330 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoHDC HE 24 MC 25-48
Order Code2899212
Product RangeRockStar HE
Also Known As1226400000
Technical Datasheet
Product RangeRockStar HE
Heavy Duty Connector TypeInsert
No. of Contacts48Contacts
No. of Contacts48+PE Contacts
Rectangular Shell Size12
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Wire Size AWG Max12AWG
Current Rating16A
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (16-Jan-2020)
Product Overview
Applications
Automotive, Energy, Industrial, Oil & Gas, Rail, Security
Technical Specifications
Product Range
RockStar HE
No. of Contacts
48Contacts
Rectangular Shell Size
12
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
Current Rating
16A
Contact Material
Copper Alloy
Heavy Duty Connector Type
Insert
No. of Contacts
48+PE Contacts
Gender
Plug
Wire Size AWG Max
12AWG
Wire Size AWG Min
20AWG
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065