Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoBSK 012890
Order Code238818
Also Known As0128900000
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 41.740 |
10+ | CHF 29.140 |
25+ | CHF 28.560 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 41.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoBSK 012890
Order Code238818
Also Known As0128900000
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM3
Screw Length22mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Screw Head Style-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The BSK 012890 is a 22mm plastic M3 Machine Fixing Screw.
- Red Colour
Applications
Maintenance & Repair
Technical Specifications
Thread Size - Imperial
-
Screw Length
22mm
Screw Head Style
-
SVHC
No SVHC (16-Jan-2020)
Thread Size - Metric
M3
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02