Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoAKZ 1.5/2.5 Q10 JUMPER BAR
Order Code1131899
Product RangeWeidmuller AKZ
Also Known As0368500000
Technical Datasheet
172 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.090 |
10+ | CHF 6.430 |
100+ | CHF 6.120 |
250+ | CHF 5.740 |
500+ | CHF 5.470 |
1000+ | CHF 5.200 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoAKZ 1.5/2.5 Q10 JUMPER BAR
Order Code1131899
Product RangeWeidmuller AKZ
Also Known As0368500000
Technical Datasheet
Accessory TypeJumper
For Use WithSAK Series Modular Terminals
No. of Positions10Ways
Pitch Spacing-
Product RangeWeidmuller AKZ
SVHCNo SVHC (16-Jan-2020)
Product Overview
The AKZ 1.5/2.5 Q10 JUMPER BAR is a 10-pole 5.1mm Terminal Block Jumper for SAK series modular terminals and cross-connection links. The Q 10 AKZ1.5 0368200000 direct mounting cross-connector made of CuZn and available in grey colour.
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Ways
Product Range
Weidmuller AKZ
For Use With
SAK Series Modular Terminals
Pitch Spacing
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008