Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoAD4 037560
Order Code1121763
Also Known As0375600000
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 25.470 |
5+ | CHF 24.960 |
10+ | CHF 24.450 |
25+ | CHF 23.940 |
50+ | CHF 23.440 |
100+ | CHF 22.920 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CHF 25.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoAD4 037560
Order Code1121763
Also Known As0375600000
Technical Datasheet
Label TypeWarning
Label Height24.1mm
Label Width20mm
Label Diameter-
Label MaterialPVC
Label LegendFlash / Risk Of Electric Shock (Symbol)
Label ColourBlack on Yellow
Pack Quantity10
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AD4 037560 is a black on yellow Warning Identification Label.
Applications
Security, Safety
Technical Specifications
Label Type
Warning
Label Width
20mm
Label Material
PVC
Label Colour
Black on Yellow
Product Range
-
Label Height
24.1mm
Label Diameter
-
Label Legend
Flash / Risk Of Electric Shock (Symbol)
Pack Quantity
10
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006