Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No9123140001
Order Code3217841
Product RangeKlippon SAK Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9123140001
Order Code3217841
Product RangeKlippon SAK Series
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)26AWG to 12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current-
Rated Voltage60V
Fuse Size Held5mm x 20mm
Product RangeKlippon SAK Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
No. of Positions
2Ways
Conductor Area CSA
4mm²
Rated Current
-
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (16-Jan-2020)
Wire Size (AWG)
26AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
60V
Product Range
Klippon SAK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154
Product traceability