Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No7940102208
Order Code1834241
Product RangeRD Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 142.360 |
10+ | CHF 141.590 |
25+ | CHF 136.910 |
50+ | CHF 122.130 |
100+ | CHF 113.580 |
250+ | CHF 108.910 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 142.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No7940102208
Order Code1834241
Product RangeRD Series
Technical Datasheet
Convert FromD Sub 25 Position Plug
Convert ToScrew Type 26 Position Terminal Block
Rated Current1.5A
Rated Voltage150V
Product RangeRD Series
Technical Specifications
Convert From
D Sub 25 Position Plug
Rated Current
1.5A
Product Range
RD Series
Convert To
Screw Type 26 Position Terminal Block
Rated Voltage
150V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608
Product traceability