Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No8808360000
Order Code1807168
Also Known AsIE-XM-RJ45/IDC
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 28.780 |
5+ | CHF 28.210 |
10+ | CHF 27.630 |
25+ | CHF 26.950 |
50+ | CHF 26.250 |
100+ | CHF 25.720 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 28.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8808360000
Order Code1807168
Also Known AsIE-XM-RJ45/IDC
Technical Datasheet
Convert FromRJ45
Convert ToIDC
Rated Current-
Rated Voltage-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 8808360000 is a light grey industrial Ethernet Terminal Rail Outlet made up of PA66 housing with RJ45 design according to IEC 60603-7-51. The IE-XM-RJ45/IDC module suitable for wire sizes with diameters up to 1.6mm.
- IP20 Protection
- TS35 Mounting rail
- 500MΩ Insulation resistance
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Convert From
RJ45
Rated Current
-
Product Range
-
Convert To
IDC
Rated Voltage
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057