Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No8690200000
Order Code2985664
Product RangeRIDER Series
Technical Datasheet
30 In Stock
130 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.260 |
10+ | CHF 12.670 |
25+ | CHF 11.380 |
50+ | CHF 11.060 |
100+ | CHF 10.140 |
250+ | CHF 9.030 |
500+ | CHF 8.670 |
1000+ | CHF 8.420 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8690200000
Order Code2985664
Product RangeRIDER Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current6A
Product RangeRIDER Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC240V
Relay TerminalsPlug In
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance777ohm
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
777ohm
Coil Voltage
24VDC
Product Range
RIDER Series
Coil Type
-
Relay Terminals
Plug In
Contact Material
Silver Nickel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031147