Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2726030000.
Order Code3758541
Product RangeIE Series
Technical Datasheet
28 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
20+ | CHF 11.770 |
50+ | CHF 11.450 |
100+ | CHF 10.490 |
250+ | CHF 9.350 |
500+ | CHF 8.970 |
1000+ | CHF 8.710 |
Price for:Each
Minimum: 20
Multiple: 20
CHF 235.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2726030000.
Order Code3758541
Product RangeIE Series
Technical Datasheet
Product RangeIE Series
Shell Type-
For Use WithSingle Pair Ethernet Connectors
Connector Body MaterialBrass Body
Connector Shell Size-
Technical Specifications
Product Range
IE Series
For Use With
Single Pair Ethernet Connectors
Connector Shell Size
-
Shell Type
-
Connector Body Material
Brass Body
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009208
Product traceability