Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2561960000
Order Code3220415
Product RangeW Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
50+ | CHF 15.980 |
100+ | CHF 14.640 |
250+ | CHF 13.050 |
500+ | CHF 12.510 |
1000+ | CHF 12.160 |
Price for:Each
Minimum: 50
Multiple: 50
CHF 799.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2561960000
Order Code3220415
Product RangeW Series
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 10AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current6.3A
Rated Voltage250V
Fuse Size Held5mm x 20mm
Product RangeW Series
Technical Specifications
No. of Positions
2Ways
Wire Size (AWG)
26AWG to 10AWG
Conductor Area CSA
4mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm
Wire Size AWG Min
26AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
W Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019405
Product traceability