Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2477090000
Order Code4258999
Product RangeMCB 489 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 33.550 | 
| 10+ | CHF 32.020 | 
| 25+ | CHF 30.780 | 
| 50+ | CHF 28.170 | 
| 100+ | CHF 26.490 | 
| 250+ | CHF 24.810 | 
| 500+ | CHF 23.880 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 33.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2477090000
Order Code4258999
Product RangeMCB 489 Series
Technical Datasheet
Product RangeMCB 489 Series
Current Rating2A
No. of Poles1 Pole
Voltage Rating VDC60V
Voltage Rating VAC120V
Circuit Breaker MountingDIN Rail
Technical Specifications
Product Range
MCB 489 Series
No. of Poles
1 Pole
Voltage Rating VAC
120V
Current Rating
2A
Voltage Rating VDC
60V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135173