Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1966070000
Order Code2785497
Product RangeW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
12+ | CHF 12.130 |
Price for:Each
Minimum: 12
Multiple: 12
CHF 145.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1966070000
Order Code2785497
Product RangeW Series
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min18AWG
Wire Size (AWG)18AWG to 3AWG
Wire Size AWG Max3AWG
Conductor Area CSA25mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage690V
Fuse Size HeldClass gG/gL, Class aM
Product RangeW Series
Technical Specifications
No. of Positions
2Ways
Wire Size (AWG)
18AWG to 3AWG
Conductor Area CSA
25mm²
Rated Current
32A
Fuse Size Held
Class gG/gL, Class aM
Wire Size AWG Min
18AWG
Wire Size AWG Max
3AWG
Wire Connection Method
Screw
Rated Voltage
690V
Product Range
W Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061311
Product traceability