Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.530 |
10+ | CHF 5.760 |
100+ | CHF 5.370 |
250+ | CHF 4.970 |
500+ | CHF 4.740 |
1000+ | CHF 4.560 |
Product Information
Product Overview
The 1943650000 is a 9-pole orange female PCB Plug-in Connector with clamping yoke connection. The BUZP 5.08HC/09/180 SN OR BX connector has tinned Cu-leg contact with a 4 to 8µm Sn hot-dip tinned layer structure of plug contact and a PBT insulator. The female plug is suitable for connecting wires with straight (180°) outlet direction. The female connector provides space for labelling and can be coded. It is fastened by means of a flange or release latch. It also provides an integrated plus/minus screw, protection against faulty insertion of the wire and it is delivered with open clamping yokes.
- Safe from finger touch
- ≥10⁸Ω Insulation resistance
- 5mΩ Volume resistance
- 0.4 to 0.5Nm Tightening torque
- DIN 5264, ISO 8764/2-PH, ISO 8764/2-PZ Standard screwdriver blade
- UL94V-0 Flammability
- -50 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
5.08mm
26AWG
12AWG
Screw
400V
No SVHC (17-Jan-2023)
9Ways
26AWG to 12AWG
4mm²
19A
Omnimate Signal BLZP
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate