Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1896800000
Order Code3593049
Product RangeHA Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 23.900 |
10+ | CHF 22.870 |
25+ | CHF 20.700 |
50+ | CHF 20.190 |
100+ | CHF 18.640 |
250+ | CHF 16.790 |
500+ | CHF 16.160 |
1000+ | CHF 15.750 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 23.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1896800000
Order Code3593049
Product RangeHA Series
Technical Datasheet
Product RangeHA Series
Heavy Duty Connector TypeInsert
No. of Contacts16 Contacts
Rectangular Shell Size5
Heavy Duty Contact TypeScrew Socket
Current Rating16A
Technical Specifications
Product Range
HA Series
No. of Contacts
16 Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
5
Heavy Duty Contact Type
Screw Socket
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062143