Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1880440000
Order Code3595700
Product RangeW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
25+ | CHF 18.390 |
50+ | CHF 17.300 |
100+ | CHF 16.450 |
250+ | CHF 15.570 |
500+ | CHF 15.150 |
Price for:Each
Minimum: 25
Multiple: 25
CHF 459.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1880440000
Order Code3595700
Product RangeW Series
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)22AWG to 10AWG
Wire Size AWG Min30AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current6.3A
Rated Voltage70V
Fuse Size Held6.3mm x 32mm
Product RangeW Series
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Min
30AWG
Conductor Area CSA
4mm²
Rated Current
6.3A
Fuse Size Held
6.3mm x 32mm
Wire Size (AWG)
22AWG to 10AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
70V
Product Range
W Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022528
Product traceability