Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1880390000
Order Code3593011
Product RangeW Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1880390000
Order Code3593011
Product RangeW Series
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)22AWG to 10AWG
Wire Size AWG Min30AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current0
Rated Voltage0
Fuse Size Held6.3mm x 32mm
Product RangeW Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Min
30AWG
Conductor Area CSA
4mm²
Rated Current
0
Fuse Size Held
6.3mm x 32mm
SVHC
No SVHC (16-Jan-2020)
Wire Size (AWG)
22AWG to 10AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
0
Product Range
W Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
Product traceability