Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1841670000
Order Code2077080
Also Known AsSL-SMT 3.50/06/90G 3.2SN BK BX
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.750 |
10+ | CHF 1.530 |
100+ | CHF 1.500 |
250+ | CHF 1.470 |
500+ | CHF 1.440 |
1000+ | CHF 1.410 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1841670000
Order Code2077080
Also Known AsSL-SMT 3.50/06/90G 3.2SN BK BX
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions6Ways
Rated Current15A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product Range-
Product Overview
The 1841670000 is a 6-pole black Terminal Block Header with THT/THR solder connection and 90° outgoing elbow. The SL-SMT 3.50/06/90G 3.2SN BK BX header has tinned CuSn contact with LCP GF insulation. It is high-temperature-resistant male header with 3.5mm pitch, plugging direction parallel to PCB with closed side (G) housing variant.
- Optimised for the SMT process
- Pin length 3.2mm universal for all soldering methods
- Safe from back-of-hand touch
- IP10 Protection
- UL94V-0 Flammability rating
- -50 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
6Ways
Rated Voltage
320V
Product Range
-
Pitch Spacing
3.5mm
Rated Current
15A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 1841670000
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003