Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1630740000
Order Code3566025
Product RangeOMNIMATE Signal BLL
Also Known AsBLL 5.08/05/180 3.2 SN OR BX
Technical Datasheet
72 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.610 |
10+ | CHF 2.280 |
100+ | CHF 2.230 |
250+ | CHF 2.190 |
500+ | CHF 2.140 |
1000+ | CHF 2.100 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1630740000
Order Code3566025
Product RangeOMNIMATE Signal BLL
Also Known AsBLL 5.08/05/180 3.2 SN OR BX
Technical Datasheet
GenderSocket
Pitch Spacing5.08mm
No. of Positions5Ways
Rated Current23A
Rated Voltage400V
Block OrientationThrough Hole Vertical
Product RangeOMNIMATE Signal BLL
Technical Specifications
Gender
Socket
No. of Positions
5Ways
Rated Voltage
400V
Product Range
OMNIMATE Signal BLL
Pitch Spacing
5.08mm
Rated Current
23A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004