Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1607060000
Order Code2077054
Also Known AsSL 3.50/04/90F 3.2SN OR BX
Technical Datasheet
8 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.700 |
10+ | CHF 2.160 |
100+ | CHF 1.610 |
250+ | CHF 1.580 |
500+ | CHF 1.540 |
1000+ | CHF 1.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1607060000
Order Code2077054
Also Known AsSL 3.50/04/90F 3.2SN OR BX
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions4Ways
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1607060000 is a 4-pole black Terminal Block Header with THT solder connection and 90° outgoing elbow. The SL 3.50/04/90F 3.2SN OR BX header has tinned CuSn contact with PBT insulation. It is pin header for wave soldering in 3.50mm pitch and plugging direction is parallel to the PCB with screw flange housing variant.
- Safe from back-of-hand touch
- IP10 Protection
- UL94V-0 Flammability rating
- -50 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
4Ways
Rated Voltage
300V
Product Range
-
Pitch Spacing
3.5mm
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 1607060000
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002