Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
50+ | CHF 1.650 |
100+ | CHF 1.610 |
250+ | CHF 1.500 |
500+ | CHF 1.350 |
1000+ | CHF 1.190 |
Price for:Each
Minimum: 50
Multiple: 50
CHF 82.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoVG 16-K68
Order Code1569670
Technical Datasheet
Product Range-
Thread Size - Metric-
Cable Gland MaterialNylon (Polyamide)
Gland Colour-
Cable Diameter Min10mm
Cable Diameter Max14mm
IP / NEMA RatingIP68
Technical Specifications
Product Range
-
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
10mm
IP / NEMA Rating
IP68
Thread Size - Metric
-
Gland Colour
-
Cable Diameter Max
14mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012928
Product traceability