Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1047310000
Order Code2884863
Product RangeOMNIMATE Power LXXX
Also Known AsLXXX 15.00/04/90F 4.5SN BK BX
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 23.880 |
| 10+ | CHF 20.900 |
| 25+ | CHF 20.480 |
| 100+ | CHF 20.060 |
| 250+ | CHF 19.640 |
| 500+ | CHF 19.220 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 23.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1047310000
Order Code2884863
Product RangeOMNIMATE Power LXXX
Also Known AsLXXX 15.00/04/90F 4.5SN BK BX
Technical Datasheet
Pitch Spacing15mm
No. of Positions4Ways
Wire Size AWG Min20AWG
Wire Size AWG Max1AWG
Conductor Area CSA50mm²
Wire Connection MethodScrew
Rated Current150A
Rated Voltage1kV
Block OrientationThrough Hole Right Angle
Product RangeOMNIMATE Power LXXX
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pitch Spacing
15mm
Wire Size AWG Min
20AWG
Conductor Area CSA
50mm²
Rated Current
150A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (16-Jan-2020)
No. of Positions
4Ways
Wire Size AWG Max
1AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
OMNIMATE Power LXXX
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.298