Print Page
Image is for illustrative purposes only. Please refer to product description.
345 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 11.420 |
| 10+ | CHF 9.090 |
| 25+ | CHF 8.650 |
| 50+ | CHF 7.890 |
| 100+ | CHF 7.620 |
| 250+ | CHF 6.770 |
| 500+ | CHF 6.290 |
| 1000+ | CHF 5.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1020500000
Order Code1905619
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min12AWG
Wire Size AWG Max2AWG
Conductor Area CSA35mm²
Wire Connection MethodScrew
Rated Current150A
Rated Voltage1kV
No. of Levels1
Product Range-
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
2AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
-
Wire Size AWG Min
12AWG
Conductor Area CSA
35mm²
Rated Current
150A
No. of Levels
1
Technical Docs (2)
Alternatives for 1020500000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052164