Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1018840000
Order Code1823214
Also Known AsIE-FCM-USB-A
Technical Datasheet
319 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.680 |
10+ | CHF 17.750 |
25+ | CHF 15.780 |
100+ | CHF 15.350 |
250+ | CHF 14.960 |
500+ | CHF 14.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1018840000
Order Code1823214
Also Known AsIE-FCM-USB-A
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0
IP RatingIP65
Product Range-
Contact Material-
Contact Plating-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1018840000 from Weidmuller is a FrontCom micro USB type A coupling.
- IP65 rated
- UL approved
- Polyamide black colour housing
- Operating temperature range from -40°C to 70°C
Applications
Industrial, Portable Devices, Communications & Networking
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
Product Range
-
Contact Plating
-
USB Connector Convert To
USB Type A Receptacle
IP Rating
IP65
Contact Material
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0281