Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1013430000
Order Code1866531
Also Known AsBLF 5.08HC/02/180 SN BK BX
Technical Datasheet
97 In Stock
180 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.390 |
| 10+ | CHF 1.130 |
| 100+ | CHF 0.857 |
| 250+ | CHF 0.833 |
| 500+ | CHF 0.822 |
| 1000+ | CHF 0.812 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1013430000
Order Code1866531
Also Known AsBLF 5.08HC/02/180 SN BK BX
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Ways
Wire Size (AWG)26AWG to 12AWG
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current10A
Rated Voltage300V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1013430000 is a 2-pole black female PCB Plug-in Connector with push-in wire connection. The BLF 5.08HC/02/180 SN BK BX connector has tinned CuSn contact with 4 to 8µm Sn hot-dip tinned layer structure of plug contact and a PBT insulator. The BLF 5.0x - the PUSH-IN version of the BLZ 5.0x socket block features a new connection system and a more compact design. Weidmüllers innovative PUSH-IN spring connection features a trend-setting, tool-free wire connection system that is simple to operate.
- Safe from finger touch
- ≥10⁸Ω Insulation resistance
- 4.5mΩ Volume resistance
- IP20 Protection
- UL94V-0 Flammability
- -50 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
26AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
300V
SVHC
No SVHC (17-Jan-2023)
No. of Positions
2Ways
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
10A
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042