Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1011300000
Order Code1905618
Product RangeW Series
Technical Datasheet
1,285 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.550 |
10+ | CHF 12.930 |
25+ | CHF 11.600 |
50+ | CHF 11.300 |
100+ | CHF 10.350 |
250+ | CHF 9.230 |
500+ | CHF 8.850 |
1000+ | CHF 8.600 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1011300000
Order Code1905618
Product RangeW Series
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min20AWG
Wire Size (AWG)20AWG to 8AWG
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current6.3A
Rated Voltage300V
Fuse Size Held5mm x 20mm
Product RangeW Series
Technical Specifications
No. of Positions
2Ways
Wire Size (AWG)
20AWG to 8AWG
Conductor Area CSA
6mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm
Wire Size AWG Min
20AWG
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
W Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412