Print Page
Image is for illustrative purposes only. Please refer to product description.
3,324 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.290 |
10+ | CHF 10.760 |
25+ | CHF 9.660 |
50+ | CHF 9.400 |
100+ | CHF 8.630 |
250+ | CHF 7.690 |
500+ | CHF 7.370 |
1000+ | CHF 7.150 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0514500000
Order Code1736493
Technical Datasheet
Accessory TypeMounting Rail
For Use WithTerminal Blocks
Length2m
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centres36mm
Product Range-
Technical Specifications
Accessory Type
Mounting Rail
Length
2m
Width
35mm
Fixing Centres
36mm
For Use With
Terminal Blocks
Height
7.5mm
Rail Material
Steel
Product Range
-
Technical Docs (1)
Alternatives for 0514500000
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63504