Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No012280 (PACK OF 5)
Order Code1131737
Also Known As0122800000
Technical Datasheet
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 16.580 |
5+ | CHF 13.700 |
10+ | CHF 13.660 |
25+ | CHF 13.610 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CHF 16.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No012280 (PACK OF 5)
Order Code1131737
Also Known As0122800000
Technical Datasheet
Accessory TypeDIN Rail Mount
For Use WithDIN Rail Terminals
Length2m
Height15mm
Width32mm
Rail MaterialSteel
Fixing Centres-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 012280 (PACK OF 5) is a DIN Rail with galvanized finish grey steel construction. Suitable for use with DIN rail terminals. Without slot version, direct mounting installation device, 35mm² short circuit strength and 1.5mm thickness. The active and passive components as well as the intelligent modules are mounted on terminal rails.
- TS32 Screwed mounting
Applications
Maintenance & Repair
Technical Specifications
Accessory Type
DIN Rail Mount
Length
2m
Width
32mm
Fixing Centres
-
SVHC
No SVHC (17-Jan-2023)
For Use With
DIN Rail Terminals
Height
15mm
Rail Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.187336