Print Page
Image is for illustrative purposes only. Please refer to product description.
16,070 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.456 |
| 10+ | CHF 0.281 |
| 100+ | CHF 0.179 |
| 500+ | CHF 0.124 |
| 1000+ | CHF 0.101 |
| 5000+ | CHF 0.0873 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 2.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoZ0103MA,412
Order Code1757887
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current1A
Triac Case StyleTO-92
Gate Trigger Voltage Max-
Peak Non Repetitive Surge Current8.5A
Holding Current Max-
No. of Pins-
Operating Temperature Max-
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-92
Peak Non Repetitive Surge Current
8.5A
No. of Pins
-
Peak On State Voltage
1.6V
Product Range
-
SVHC
No SVHC (23-Jan-2024)
On State RMS Current
1A
Gate Trigger Voltage Max
-
Holding Current Max
-
Operating Temperature Max
-
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006