Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoACT108W-800EF
Order Code3358371
Technical Datasheet
21,418 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.644 |
| 10+ | CHF 0.394 |
| 100+ | CHF 0.257 |
| 500+ | CHF 0.185 |
| 1000+ | CHF 0.161 |
| 5000+ | CHF 0.125 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 3.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoACT108W-800EF
Order Code3358371
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current800mA
Triac Case StyleSOT-223
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current13A
Holding Current Max20mA
No. of Pins4Pins
Operating Temperature Max125°C
Peak On State Voltage1.3V
Thyristor MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
SOT-223
Peak Non Repetitive Surge Current
13A
No. of Pins
4Pins
Peak On State Voltage
1.3V
Product Range
-
SVHC
To Be Advised
On State RMS Current
800mA
Gate Trigger Voltage Max
1V
Holding Current Max
20mA
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000206