Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.610 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWD
Manufacturer Part NoWD5000AVCS
Order Code3532729
Technical Datasheet
Drive TypeInternal
Drive Size3.5"
InterfacesSATA 3 Gb/s
Hard Drive Capacity500GB
Drive Speed-
Cache Size32MB
Product Range-
SVHCTo Be Advised
Product Overview
Contents
Drive only
Technical Specifications
Drive Type
Internal
Interfaces
SATA 3 Gb/s
Drive Speed
-
Product Range
-
Drive Size
3.5"
Hard Drive Capacity
500GB
Cache Size
32MB
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52