Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoFLOWLED-3850
Order Code3273150
Product RangeFLOWLED Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoFLOWLED-3850
Order Code3273150
Product RangeFLOWLED Series
Technical Datasheet
Product RangeFLOWLED Series
For Use WithBridgelux/Citizen/Cree/Edison/LG/LumiLEDS/Osram/Philips/Prolight/Samsung/Tridonic/Xicato LED Engines
Heat Sink MaterialAluminium
Thermal Resistance11.4°C/W
External Height0
External Diameter38mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
FLOWLED Series
Heat Sink Material
Aluminium
External Height
0
SVHC
No SVHC (14-Jun-2023)
For Use With
Bridgelux/Citizen/Cree/Edison/LG/LumiLEDS/Osram/Philips/Prolight/Samsung/Tridonic/Xicato LED Engines
Thermal Resistance
11.4°C/W
External Diameter
38mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057607
Product traceability