Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDUALLED-6850
Order Code2989298
Product RangeDUAL LED Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDUALLED-6850
Order Code2989298
Product RangeDUAL LED Series
Technical Datasheet
Product RangeDUAL LED Series
For Use WithSMD LED Arrays, COBs and Driverless AC-LED's
Heat Sink MaterialAluminium
Thermal Resistance3.2°C/W
External Height50mm
External Diameter68mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
DUAL LED Series
Heat Sink Material
Aluminium
External Height
50mm
SVHC
No SVHC (14-Jun-2023)
For Use With
SMD LED Arrays, COBs and Driverless AC-LED's
Thermal Resistance
3.2°C/W
External Diameter
68mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158306