Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDUALLED-5830
Order Code2989294
Product RangeDUAL LED Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1000+ | CHF 16.210 |
Price for:Each
Minimum: 1000
Multiple: 1000
CHF 16,210.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDUALLED-5830
Order Code2989294
Product RangeDUAL LED Series
Technical Datasheet
Product RangeDUAL LED Series
For Use WithSMD LED Arrays, COBs and Driverless AC-LED's
Heat Sink MaterialAluminum
Thermal Resistance5.9°C/W
External Height30mm
External Diameter58mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DUAL LED Series
Heat Sink Material
Aluminum
External Height
30mm
SVHC
No SVHC (21-Jan-2025)
For Use With
SMD LED Arrays, COBs and Driverless AC-LED's
Thermal Resistance
5.9°C/W
External Diameter
58mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07938