Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No413K
Order Code1592178
Technical Datasheet
Thermal Resistance1.44°C/W
Packages CooledTO-3
External Width - Metric120.7mm
External Height - Metric47.6mm
External Length - Metric76.2mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial4.75"
External Height - Imperial1.87"
External Length - Imperial3"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Thermal Resistance
1.44°C/W
External Width - Metric
120.7mm
External Length - Metric
76.2mm
Heat Sink Material
Aluminium
External Height - Imperial
1.87"
External Diameter - Imperial
-
SVHC
No SVHC (14-Jun-2023)
Packages Cooled
TO-3
External Height - Metric
47.6mm
External Diameter - Metric
-
External Width - Imperial
4.75"
External Length - Imperial
3"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.258552