Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No873-902
Order Code2667126
Product RangeLUMI-NUTS 873 Series
Also Known AsGTIN UPC EAN: 4045454548421
Technical Datasheet
117 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.180 |
10+ | CHF 1.020 |
100+ | CHF 0.989 |
500+ | CHF 0.961 |
1000+ | CHF 0.913 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No873-902
Order Code2667126
Product RangeLUMI-NUTS 873 Series
Also Known AsGTIN UPC EAN: 4045454548421
Technical Datasheet
Product RangeLUMI-NUTS 873 Series
No. of Contacts2Contacts
Pitch Spacing-
Contact Termination TypeClamp
No. of Rows1Rows
Connector MountingCable Mount
Contact Plating-
Contact MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 873-902 from Wago is a yellow colour, 2 pole luminaire disconnect connector. It has CCA, CSA, KEMA and cULus (Underwriters Laboratories Inc) approvals.
- Total number of connection points is 4
- PUSH WIRE connection
- Connectable conductor material is copper
- 1.5mm² to 4mm² (16AWG to 12AWG) stranded conductors
- 0.75mm² to 4mm² (18AWG to 12AWG) solid conductors
- Strip length is 9mm to 11mm
Applications
Industrial
Technical Specifications
Product Range
LUMI-NUTS 873 Series
Gender
Receptacle
Contact Termination Type
Clamp
Connector Mounting
Cable Mount
Contact Material
Copper
No. of Contacts
2Contacts
Pitch Spacing
-
No. of Rows
1Rows
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025