Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No857-640
Order Code2630794
Product RangeJUMPFLEX 857
Also Known AsGTIN UPC EAN: 4050821565703
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 170.950 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 170.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No857-640
Order Code2630794
Product RangeJUMPFLEX 857
Also Known AsGTIN UPC EAN: 4050821565703
Technical Datasheet
Contact Voltage VDC-
Time Min0.01s
Time Max100h
Product RangeJUMPFLEX 857
Contact ConfigurationSPDT
Contact Current6A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsCage Clamp
Nom Input Voltage24VDC
Timing AdjustmentDIP Switch
Approvals & StandardsEN
Technical Specifications
Contact Voltage VDC
-
Time Max
100h
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Cage Clamp
Timing Adjustment
DIP Switch
SVHC
4,4'-isopropylidenediphenol (21-Jan-2025)
Time Min
0.01s
Product Range
JUMPFLEX 857
Contact Current
6A
Contact Voltage VAC
250V
Nom Input Voltage
24VDC
Approvals & Standards
EN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033