Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No787-722
Order Code2077675
Product RangeEPSITRON ECO Power Series
Also Known AsGTIN UPC EAN: 4045454908188
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 169.420 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 169.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No787-722
Order Code2077675
Product RangeEPSITRON ECO Power Series
Also Known AsGTIN UPC EAN: 4045454908188
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 124VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min85VAC
Current, Output 4-
Input Voltage AC Max264VAC
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeEPSITRON ECO Power Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 787-722 is a 1-output DIN rail mount EPSITRON® ECO primary switched-mode Power Supply enclosed for use in switchgear cabinets. It features natural convection cooling when horizontally mounted, short-circuit protection and overvoltage protection via varistor at primary circuit. An external DC fuse is required for the DC input voltage.
- Primary switch mode
- Prepared for class I equipment
- Parallel operation, series connection possible
- 82% Typical efficiency
- IP20 (according to EN 60529) Protection rating
- 19.5W Power loss (at 230VAC and 5ADC)
- 1% Adjustment accuracy
- No-load proof
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85VAC
Input Voltage AC Max
264VAC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Current, Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
EPSITRON ECO Power Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.880891