Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No787-3861/800-000
Order Code4541109
Product Range787 Series
Technical Datasheet
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 28.550 | 
| 10+ | CHF 28.260 | 
| 20+ | CHF 27.970 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 28.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No787-3861/800-000
Order Code4541109
Product Range787 Series
Technical Datasheet
Product Range787 Series
Current Rating-
No. of Poles1 Pole
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max8A
Trip Time-
SVHCSilicic acid, lead salt (21-Jan-2025)
Product Overview
- Space-saving ECB with one channel
 - Reliably and safely trips in the event of an overload and short circuit on the secondary side
 - Switch-on capacity <gt/> 50,000uF
 - Enables the use of an economical, standard power supply
 - Minimizes wiring via two voltage outputs and maximizes commoning options on input and output sides (commoning of the output voltage on 857 and 2857 devices)
 - Status signal – adjustable as single or group message
 - Reset, switch on/off via remote input or local switch
 - Prevents power supply overload due to total inrush current thanks to time-delayed switching on during interconnected operation
 - Number of jumper slots: 8
 - Push-in CAGE CLAMP
 - WAGO connector: WAGO 857 Series
 - Solid conductor: 0.08mm² to 2.5mm² / 26AWG to 14AWG
 - Fine-stranded conductor: 0.34mm² to 2.5mm² / 22AWG to 14AWG
 
Technical Specifications
Product Range
787 Series
No. of Poles
1 Pole
Circuit Breaker Mounting
DIN Rail
Trip Time
-
Current Rating
-
Supply Voltage
24VDC
Load Current Max
8A
SVHC
Silicic acid, lead salt (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Silicic acid, lead salt (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0556