Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 123.620 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 123.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No787-1221
Order Code4171364
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max96W
Output Voltage - Output 112V
Output Current - Output 18A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
787-1221 is a compact, 1-phase switched-mode power supply. It has a stepped profile for installation in standard distribution boards. Suitable for both parallel and series operation. Electrically isolated output voltage (SELV) per EN 60335-1; PELV per EN 60204. Meets EN 61204-3, EN 60335-1, UL 508.
- 12VDC output voltage, 8A output current, DC-OK LED
- Pluggable picoMAX® connection technology (tool-free)
- 1 x AC 100 to 240V, DC 140 to 340V nominal input voltage
- 1 x LED DC OK (green) signalling, green LED (Uo) operation status indicator
- Efficiency (typ) is 91.5% (230VAC, nominal load), 90% (110 VAC; nominal load)
- Protection class I, protection type IP20 per EN 60529
- Short-circuit-protection, open-circuit-proof, parallel and series operation
- Push-in CAGE CLAMP® connection technology, DIN-35 rail mounting type
- Ambient temperature (operation) range from -25 to +70°C
- Width is 108mm, height is 90mm, depth is 56mm
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
96W
Output Current - Output 1
8A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907