Print Page
150 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.142 |
100+ | CHF 0.110 |
500+ | CHF 0.0904 |
1000+ | CHF 0.0886 |
2500+ | CHF 0.0868 |
5000+ | CHF 0.0849 |
Price for:Each
Minimum: 1
Multiple: 1
--
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No773-102
Order Code1283415
Product Range773
Also Known AsGTIN UPC EAN: 4044918397537
Product Range773
No. of Contacts2Contacts
Pitch Spacing-
Connector TypeTerminal Block, Standard
Connector MountingCable Mount
Wire Size AWG Max12AWG
Wire Size AWG Min18AWG
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Alternatives for 773-102
1 Product Found
Product Overview
The 773 series PUSH WIRE® Connector for junction boxes provides an immediate solution for use with solid conductors with cross-sections up 4mm². This series with its compact design uses 30% less space than the 273 series. The transparent housing also enables the electrician or installer to see at a glance whether all the conductors have been fully inserted and properly connected.
- PUSH WIRE® Connector for Junction Boxes
- Solid Conductor: 0.75 -2.5mm2, Stranded Conductor: 1.5-2.5mm2
- Current Rating: 24A
- Voltage Rating: 400V
- W: 9.22 x H: 13.1mm x D: 19.5mm
- Ambient Temperature: 60°C
- Yellow
- Side entry wiring type
Applications
Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC
Technical Specifications
Product Range
773
Pitch Spacing
-
Connector Mounting
Cable Mount
Wire Size AWG Min
18AWG
Contact Material
Copper
No. of Contacts
2Contacts
Connector Type
Terminal Block, Standard
Wire Size AWG Max
12AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0156