Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No770-123
Order Code2074802
Product RangeWINSTA MIDI
Also Known AsGTIN UPC EAN: 4044918252171
Technical Datasheet
20 In Stock
25 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.010 |
| 10+ | CHF 3.310 |
| 100+ | CHF 3.250 |
| 250+ | CHF 3.180 |
| 500+ | CHF 3.120 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No770-123
Order Code2074802
Product RangeWINSTA MIDI
Also Known AsGTIN UPC EAN: 4044918252171
Technical Datasheet
Product RangeWINSTA MIDI
No. of Contacts3Contacts
Pitch Spacing-
Contact Termination TypeClamp
No. of Rows1 Row
Connector MountingCable Mount
Contact Plating-
Contact Material-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 770-123 is a 3-pole white Socket with strain relief housing. This connector has polyamide 6.6 insulator and surface treated copper alloy contacts. It accepts 20 to 12AWG wire size.
- 100% protected against mismating
- Push-in Cage Clamp® connection technology
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
WINSTA MIDI
Gender
Receptacle
Contact Termination Type
Clamp
Connector Mounting
Cable Mount
Contact Material
-
No. of Contacts
3Contacts
Pitch Spacing
-
No. of Rows
1 Row
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019797