375 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.730 |
10+ | CHF 3.780 |
100+ | CHF 3.700 |
250+ | CHF 3.630 |
500+ | CHF 3.550 |
Product Information
Product Overview
The WINSTA MIDI series Pluggable Installation Connector offers the greatest diversity of connectors, as well as mechanical and colour coding options for reliable, flexible and fast building installation. WINSTA® MIDI is the perfect interface from power supply and distribution to electrical loads and an IT infrastructure. The 770 and 771 Series WINSTA® MINI pluggable connectors are ideal for fast electrical installation, allowing you to confidently adapt to future building technology trends. The wide range of products allows you to adapt WINSTA® MIDI to new applications at any time. The series includes both 2- to 7-pole touch-proof plugs and sockets protected against mismating, as well as snap-in device connectors. WINSTA® MIDI PCB connectors, cable assemblies, distribution connectors and custom junction boxes are ideal for a large number of applications.
- Plugs and sockets for self-assembly
- Pre-assembled connecting and interconnection cables
- Maintenance-free components
- Push-in CAGE CLAMP® for push-in termination for all types of solid and ferruled conductors
- IP20 Protection rating
- -35 to +85°C Continuous operating temperature
- -5 to 40°C Processing temperature
- Large number of colour and coding options
Applications
Industrial, Building Automation
Technical Specifications
WINSTA MIDI
Plug
Clamp
Cable Mount
-
5Contacts
-
1 Row
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate