Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No769-101
Order Code4244471
Product RangeX-COM 769 Series
Technical Datasheet
191 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.590 |
| 10+ | CHF 1.560 |
| 100+ | CHF 1.520 |
| 250+ | CHF 1.490 |
| 500+ | CHF 1.460 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No769-101
Order Code4244471
Product RangeX-COM 769 Series
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Wire Size (AWG)28AWG to 12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current32A
Rated Voltage500V
Product RangeX-COM 769 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
28AWG to 12AWG
Wire Connection Method
Push In
Rated Voltage
500V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
1Ways
Conductor Area CSA
4mm²
Rated Current
32A
Product Range
X-COM 769 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034