Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No750-530
Order Code2077653
Also Known AsGTIN UPC EAN: 4045454686901
Technical Datasheet
99 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 137.350 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 137.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No750-530
Order Code2077653
Also Known AsGTIN UPC EAN: 4045454686901
Technical Datasheet
Current Rating25mA
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 750-530 is a 8-channel digital output DC Module provide 8-channels maintaining a width of only 12mm. The connected load is switched via the digital output from the control system. Each output of this 24V Dc module is electrically isolated from the bus by use of optocouplers.
- All outputs are electronically short-circuit-protected
- High-side switching
- Resistive, inductive and lamps type of load
- 8-bit Internal bit width
- 500V System/supply isolation
- CAGE CLAMP® Wire connection
Applications
Automation & Process Control
Technical Specifications
Current Rating
25mA
SVHC
Lead (21-Jan-2025)
Product Range
-
Technical Docs (1)
Alternatives for 750-530
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065